You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS28E50EVKIT# - 

Evaluation Kit, DS28E50 Secure Authenticator, DeepCover SHA-3, ChipDNA PUF Protection

DS28E50EVKIT# - Evaluation Kit, DS28E50 Secure Authenticator, DeepCover SHA-3, ChipDNA PUF Protection
DS28E50EVKIT# - Evaluation Kit, DS28E50 Secure Authenticator, DeepCover SHA-3, ChipDNA PUF Protection
DS28E50EVKIT# - Evaluation Kit, DS28E50 Secure Authenticator, DeepCover SHA-3, ChipDNA PUF Protection
DS28E50EVKIT# - Evaluation Kit, DS28E50 Secure Authenticator, DeepCover SHA-3, ChipDNA PUF Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS28E50EVKIT#
Order Code:
2925519
Technical Datasheet:
DS28E50EVKIT#   Datasheet
See all Technical Docs

Product Overview

DS28E50 evaluation system (EV system) provides the hardware and software necessary to exercise the features of the DS28E50. The EV system consists of five DS28E50 devices in a 6 pin TDFN package, a DS9121BQ+ evaluation TDFN socket board and a DS9481P-300# USB to I2C/1-Wire® adapter. The evaluation software runs under Windows® 10 and Windows 7 operating systems. It provides a handy user interface to exercise the features of the DS28E50. It is suitable for authentication of medical sensors and tools, IoT node authentication, peripheral authentication, printer cartridge identification and authentication, reference design license management.
  • Demonstrates the features of the DS28E50 DeepCover® SHA3 1-wire authenticator
  • 1-wire communication is logged to aid firmware designers understanding of DS28E50
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • Software runs on Windows 10 and Windows 7
  • Convenient on-board test points, TDFN socket

Product Information

:
Maxim Integrated Products
:
DS28E50
:
Security
:
DeepCover Secure Authenticator
:
Eval Kit 5x DS28E50 DeepCover SHA3, DS9121BQ+ Skt Board , DS9481P-300# USB-1W/I2C Adapter, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.5,421.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,421.85