You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS28E83EVKIT# - 

Evaluation Kit, DS28E83 DeepCover 1-Wire Authenticator, Radiation Resistant

DS28E83EVKIT# - Evaluation Kit, DS28E83 DeepCover 1-Wire Authenticator, Radiation Resistant

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS28E83EVKIT#
Order Code:
2894856
Technical Datasheet:
DS28E83EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit provides the hardware and software necessary to exercise the features of the DS28E83. The EV system consists of five DS28E83/ DS2476 devices in a 6 pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB-to-I2C/1-Wire® adapter. Suitable for use in accessory and peripheral secure authentication, medical consumables secure authentication, medical tools/accessories identification and calibration, secure boot or download of firmware and/or system parameters, secure storage of cryptographic keys for host controllers.
  • Demonstrates the features of the DS28E83 DeepCover® radiation resistant 1-Wire authenticator
  • Demonstrates the features of the DS2476 DeepCover® secure coprocessor
  • 1-Wire/I2C communication is logged to aid firmware designers understanding of DS28E83 and DS2476
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC fully compliant with USB v2.0
  • Software runs on Windows 10, Windows 8 and Windows 7 for both 64bit and 32bit versions
  • 3.3V ±3% 1-Wire operating voltage
  • Convenient on-board test points, TDFN socket
  • Fully compliant with USB specification v2.0

Product Information

:
Maxim Integrated Products
:
DS28E83Q+, DS2476Q+
:
Memory
:
DeepCover Secure Authenticator
:
5 Pcs of DS28E83/DS2476Q+, 2 x DS9121AQ+ Socket Board, DS9481P-300# USB-1W/I2C Adapter, USB Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Rs.5,421.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,421.85