You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS3882E+C - 

Dual Channel CCFL Controller

DS3882E+C - Dual Channel CCFL Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS3882E+C
Order Code:
2514417
Product Range
DS3882 Series
Technical Datasheet:
DS3882E+C   Datasheet
See all Technical Docs

Product Overview

The DS3882E+C is a dual channel cold cathode fluorescent lamp (CCFL) controller in 28 pin TSSOP package. It is used for applications that provide up to 300:1 dimming. It is ideal for driving CCFLs used to backlight liquid crystal displays (LCDs) in navigation and infotainment applications and CCFLs used to backlight instrument clusters. The DS3882 is appropriate for use in marine and aviation applications. It has EMI suppression functionality and provides lamp current overdrive mode for rapid lamp heating in cold weather conditions. The device supports configurations of 1 or 2 lamps with fully independent lamp control and minimal external components. Control of DS3882 after initial programming setup can be completely achieved through I2C software communication. Many DS3882 functions are also pin controllable if software control is not desired. It has accurate (±5%) independent onboard oscillators for Lamp frequency (40KHz to 100KHz) and DPWM burst dimming frequency (22.5Hz to 440Hz).
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from -40°C to 105°C
  • Supply current of 12mA and SCL clock frequency of 400KHz
  • Analogue and digital brightness control
  • Per channel lamp fault monitoring for lamp open, overcurrent, failure to strike & overvoltage
  • Status register reports fault conditions
  • Multiple DS3882 controllers can be cascaded to support applications requiring more than 2 lamps
  • Optional spread spectrum lamp clock reduces EMI
  • Low power standby mode
  • 8byte NV user memory for storage of serial numbers and date codes

Applications

Power Management

Product Information

:
Dual Channel CCFL Controller
:
4.75V
:
5.25V
:
TSSOP
:
28Pins
:
-40°C
:
105°C
:
DS3882 Series
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

Rs.356.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.356.53
 
10+ Rs.335.98
 
25+ Rs.268.64
 
50+ Rs.255.18
 
100+ Rs.235.33
 
250+ Rs.223.99