You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX-ECG-MONITOR - 

Development Kit, Wearable Heart Rate/ECG Monitor Development, Wristband

MAX-ECG-MONITOR - Development Kit, Wearable Heart Rate/ECG Monitor Development, Wristband

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX-ECG-MONITOR
Order Code:
2944307
Technical Datasheet:
MAX-ECG-MONITOR   Datasheet
See all Technical Docs

Product Overview

Wearable ECG and heart monitor evaluation and development platform. It features the MAX30003 clinical-grade AFE, analyses data and accurately tracks heart signals (ECG and heart rate), as well as user status signals such as temperature and motion to provide valuable insight for clinical and fitness applications. Quickly develop ECG-based applications with the embedded algorithms or use it to collect raw data to develop your own custom health sensor algorithms. It is suitable for athletic stress testing, built-in fitness and health monitoring apparel, fitness monitoring chest strap, medical heart-rate signal patches.
  • Open API for developing unique in-device applications for ECG-based use cases
  • Additional on-board sensors including acceleration, gyroscope and magnetometer

Product Information

:
Sensor
:
Maxim Integrated Products
:
MAX30003
:
Wearable ECG & Heart Monitor
:
Eval Board MAX30003
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.9,478.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,478.77