You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX14521EETG+ - 

Ballast Controller, Quad EL Lamp Driver, 2.7V to 5.5V Supply, TQFN-24

MAX14521EETG+ - Ballast Controller, Quad EL Lamp Driver, 2.7V to 5.5V Supply, TQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14521EETG+
Order Code:
2514397
Product Range
MAX14521 Series
Technical Datasheet:
MAX14521EETG+   Datasheet
See all Technical Docs

Product Overview

The MAX14521EETG+ is a quad, high voltage EL lamp driver with I2C interface in 24 pin TQFN package. This quad output high voltage DC-AC converter drives four electroluminescent (EL) lamps. Input range allows device to accept a variety of voltage sources such as single-cell lithium-ion (Li+) batteries. The lamp outputs of device generates up to 300Vp-p for maximum lamp brightness. The high voltage outputs are ESD protected up to ±15KV human body model (HBM), ±6KV contact discharge and ±8KV air gap discharge as specified in IEC 61000-4-2. It uses a high voltage full bridge output stage to convert high voltage generated by boost converter to a sinusoidal output waveform and utilizes a high frequency spread spectrum oscillator to reduce amount of EMI/EFI generated by boost converter circuit. It is ideal for battery-powered devices with 100nA shutdown current. It is used in keypad backlighting, LCD backlighting, PDAs and smartphones.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Integration reduces required board space, low number of needed discrete components
  • Enhances lamp performance, 300Vp-p maximum output for highest brightness
  • ±3% EL output frequency accuracy for truest EL panel colour
  • Individually adjustable output brightness ramping rate and individual dimming control
  • Audio input for dynamic lighting effects
  • I²C interface for control of brightness, EL frequency, boost frequency and shape
  • Eases system integration, sinusoidal output for low audible noise
  • High frequency spread spectrum oscillator reduces EMI/EFI generation

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information

:
Quad EL Lamp Driver
:
2.7V
:
5.5V
:
TQFN
:
24Pins
:
-40°C
:
85°C
:
MAX14521 Series
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

156 In stock

156 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.286.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.286.36