You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX14713EVKIT# - 

Evaluation Kit, MAX14714 Power Path Selector, 1.6V to 5.5V

MAX14713EVKIT# - Evaluation Kit, MAX14714 Power Path Selector, 1.6V to 5.5V
MAX14713EVKIT# - Evaluation Kit, MAX14714 Power Path Selector, 1.6V to 5.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14713EVKIT#
Order Code:
2850301
Technical Datasheet:
MAX14713EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX14713EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for the MAX14713. It is a fully assembled and tested circuit board that demonstrates the MAX14713 power path selector in a 15 bump, surface mount, wafer-level package (WLP). The MAX14713 is a compact 6A smart power path selector features a low, 11mohm (typ) RON internal FET and provides the system power from two separate power sources. The MAX14713 EV kit features an LED to indicate that input is powered from either channel 1 or 2. It can also be used to evaluate MAX14714. Typical used at e-readers, smart phones, tablet PCs and wearables.
  • Provides robust bidirectional power path: 1.6V to 5.5V operating voltage range
  • Proven PCB layout

Product Information

:
Maxim Integrated Products
:
MAX14713
:
Battery
:
Power Path Selector
:
Eval Board MAX14713
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.4,663.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,663.55