You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX14808EVSYS# - 

Evaluation Kit, MAX14808 Pulse Driver, High Voltage/High Frequency, 40 Pin Signal Header

MAX14808EVSYS# - Evaluation Kit, MAX14808 Pulse Driver, High Voltage/High Frequency, 40 Pin Signal Header
MAX14808EVSYS# - Evaluation Kit, MAX14808 Pulse Driver, High Voltage/High Frequency, 40 Pin Signal Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14808EVSYS#
Order Code:
2799406
Technical Datasheet:
MAX14808EVSYS#   Datasheet
See all Technical Docs

Product Overview

The MAX14808EVSYS# from Maxim Integrated Products is a MAX14808 evaluation system. The MAX14808 EV system includes the MAX14808 EV kit and the MAXINT1 serial interface board. It provides a proven design to evaluate the MAX14808 high voltage, high frequency pulse driver IC. The MAX14808 evaluation system (EV system) consists of the MAX14808 EV kit and a companion MAXINT1 serial interface board. The EV system also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAXINT1 board provides the inputs to the IC. The EV kit comes with a MAX14808ETK+ installed.
  • 3.5mm scope probe jacks for high voltage outputs
  • USB-PC connection (cable included)
  • 40-pin signal header
  • Proven PCB layout

Applications

Signal Processing

Footnotes

The EV system includes both the Maxim MAXINT1 interface board and the EV kit. If the customer has their own interface controller, the EV kit board can be purchased without the MAXINT1 board.

Product Information

:
Maxim Integrated Products
:
MAX14808
:
Drivers
:
High Voltage / Frequency Pulse Driver
:
Evaluation Kit MAX14808, MAXINT1 Controller Interface Board, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

Rs.5,213.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,213.33