You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX1874ETE+ - 

Battery Charger for 1 Cell of Li-Ion battery, 18V input, 6.5V / 1A charge, TQFN-16

MAX1874ETE+ - Battery Charger for 1 Cell of Li-Ion battery, 18V input, 6.5V / 1A charge, TQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1874ETE+
Order Code:
2516699
Technical Datasheet:
MAX1874ETE+   Datasheet
See all Technical Docs

Product Overview

The MAX1874ETE+ is a dual-input, USB/AC adapter, 1-cell Li+ charger with OVP and thermal regulation. in 16 pin TQFN package. It includes battery to input power switchover, the system can be powered directly from the power source rather than battery. The device has an active-low CHG output to indicate when battery current tapers below a predetermined level. DC power-OK (active-low DCOK), USB power-OK (active-low UOK) and power-on (PON) outputs indicate when valid power is present. These outputs drive logic or power-selection MOSFETs to disconnect the charging sources from the load and protect the MAX1874 from overvoltage.
  • On-chip thermal limiting
  • Charge from USB or AC adapter
  • Automatic switchover to AC adapter
  • Soft-start
  • Input protection up to 18V
  • Automatic battery to input load switch
  • Linear charge regulation, 1A charge current
  • Operating temperature range from -40°C to 85°C

Applications

Power Management, Portable Devices

Product Information

:
Li-Ion
:
18V
:
6.5V
:
1A
:
TQFN
:
16Pins
:
1
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

116 In stock

116 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/8/19

Rs.356.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.356.72
 
10+ Rs.338.93
 
25+ Rs.237.81
 
50+ Rs.225.93
 
100+ Rs.172.31
 
250+ Rs.163.70