You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX20330AEVKIT# - 

Evaluation Board, MAX20330A ID Detector, Precision HV, Low Power

MAX20330AEVKIT# - Evaluation Board, MAX20330A ID Detector, Precision HV, Low Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX20330AEVKIT#
Order Code:
2924872
Technical Datasheet:
MAX20330AEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX20330A HV-capable ID detection device. The EV kit comes with the MAX20330AEWA+ installed. It is suitable for e-readers, smart phones and tablet PCs.
  • USB or 3.5mm jack ID detection
  • Factory mode detection
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX20330AEWA+
:
Resistive Touch Screen Controller
:
ID Detector
:
Evaluation Kit MAX20330A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.4,739.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,739.38