You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX22190EVKIT#

Evaluation Board, MAX22190 Digital Input, 8-Channel, Industrial, USB Powered

MAX22190EVKIT# - Evaluation Board, MAX22190 Digital Input, 8-Channel, Industrial, USB Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX22190EVKIT#
Order Code:
2897472
Technical Datasheet:
MAX22190EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation Kit (EV kit) designed to evaluate the MAX22190 octal industrial digital input device with diagnostic features. The EV kit has Pmod™ compatible connector for SPI communication. The EV system includes the USB2PMB2# adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the MAX22190 on the EV kit. The EV system includes a graphical user interface (GUI) that provides communication between the target device and the PC. The MAX22190 EV kit has two MAX22190 devices (U1 and U2) that can operate in multiple modes (single-channel mode and independent slave mode).
  • Easy evaluation of the MAX22190
  • EV kit logic side is USB powered
  • Configured for IEC 61131-2 Type 1, 3 and Type 2
  • Independent slave or daisy-chainable SPI interface
  • Galvanic isolation using MAX14483 and MAX12931
  • Robust design ±2KV surge tolerant line to line
  • Windows® 10, Windows 8.1, Windows 7 and Windows XP® compatible software
  • Fully assembled and tested
  • Proven PCB layout

Contents

MAX22190ATJ+ IC, USB2PMB2# adapter board, Micro-USB cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Maxim Integrated Products

:
MAX22190ATJ+

:
Interface

:
Isolated Digital Input Translator / Serializer

:
Eval Kit MAX22190ATJ+, USB2PMB2# Adapter Board, Micro-USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 23/8/21

Notify me when back in stock

Rs.7,032.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,032.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.