You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX225EWI+G36
Transceiver RS232, 4.5V-5.25V supply, 5 Drivers, WSOIC-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX225EWI+G36
- Order Code:
- 2511837
- Technical Datasheet:
- MAX225EWI+G36 Datasheet
Product Overview
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Five RS232 drivers and five RS232 receivers
- Saves board space
- 5µW shutdown mode saves power for reduced power requirements
- Data rate of 120Kbps
- VCC supply current of 10mA with no load and 40mA with 3Kohm loads on all outputs
- Transition slew rate is 10V/µs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
- Shutdown supply current of 8µA at TA = 25°C
Applications
Communications & Networking, Portable Devices, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver
- :
- RS232
- :
- 2Drivers
- :
- 2Receivers
- :
- 4.5V
- :
- 5.25V
- :
- WSOIC
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
- :
- MAX225E
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.3,052.83 | |
10+ | Rs.2,838.81 | |
25+ | Rs.2,733.01 | |
50+ | Rs.2,509.38 | |
100+ | Rs.2,401.66 | |
250+ | Rs.2,338.00 |
Pricing is unavailable. Please contact customer services.