You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX261BCWG+

Switched Capacitor Filter, Active, 2nd, 2, 2.37 V, 6.3 V, WSOIC

MAX261BCWG+ - Switched Capacitor Filter, Active, 2nd, 2, 2.37 V, 6.3 V, WSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX261BCWG+
Order Code:
2798941
Technical Datasheet:
MAX261BCWG+   Datasheet
See all Technical Docs

Product Overview

The MAX261BCWG+ from Maxim Integrated Products is a microprocessor programmable universal active filter in 24 pin WSOIC package. This CMOS dual second order universal switched capacitor active filter allows microprocessor control of precise filter functions. No external components are required for a variety of bandpass, lowpass, highpass, notch and all pass configurations. Device contains two second order filter sections that place centre frequency, Q and filter operating mode under programmed control. An input clock, along with a 6bit f0 program input, determines filter's centre or corner frequency without affecting other filter parameters. The filter Q is also programmed independently and separate clock inputs for each filter section operate with a crystal, RC network or external clock generator. It is used in µP-tuned filters, anti-aliasing filters, DSP, adaptive filters and phase-locked loops.
  • Supply voltage range is 2.37V to 6.3V
  • Operating temperature range from 0°C to +70°C
  • Handles centre frequencies to 57KHz, 64 step centre frequency control, clock to f0 ratio is 2%
  • Filter design software, microprocessor interface
  • Power supply current is 20mA (max) at TA = TMIN to TMAX CMOS level logic inputs
  • Slew rate 6V/µs, gain bandwidth product of 2.5MHz
  • 128 -step Q control
  • Independent Q and f0 programming
  • Output signal circuit current, source is 50mA and sink is 2mA

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Active

:
2nd

:
2

:
2.37V

:
6.3V

:
WSOIC

:
24Pins

:
57kHz

:
4MHz

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

49 In stock Need more?

49 available for 4 - 6 business days delivery

Rs.1,073.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,073.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.985.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.944.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.