You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX30101ACCEVKIT# - 

Evaluation Module, MAX30101 High-Sensitivity Pulse Oximeter, Heart-Rate Sensor, Wearable Health

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX30101ACCEVKIT#
Order Code:
2580784
See all Technical Docs

Product Overview

The MAX30101ACCEVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX30101. It provides a proven design to evaluate the MAX30101 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consists of two boards. USBOSMB is the mother board and MAX30101DBEVKIT is the daughter board that includes the MAX30101 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30101 and +3.3V for the accelerometer. It comes with a MAX30101EFD+ installed in a 14-pin OESIP package. Typical applications include fitness assistant devices and wearable devices.
  • Real-time monitoring
  • Flexible PCB design
  • Proven PCB layout
  • Fully assembled and tested
  • Windows® 7 and Windows 8/8.1 compatible software

Product Information

:
Sensor
:
Maxim Integrated Products
:
MAX30101
:
Pulse Oximeter & Heart Rate Monitor
:
USBOSMB Mother Board, Daughter Board MAX30101DBEVKIT, FFC Cable, micro-USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

11 In stock

5 available for 3 - 5 business days delivery
6 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 23/9/19
3 will be available for delivery on 20/10/19
2 will be available for delivery on 5/12/19

Rs.4,924.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,924.72