You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX30102ACCEVKIT# - 

Evaluation Module, MAX30102 Pulse Oximeter & Heart Rate Monitor, Wearable Health

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX30102ACCEVKIT#
Order Code:
2668588
See all Technical Docs

Product Overview

The MAX30102ACCEVKIT# is an evaluation kit for MAX30102 IC. The MAX30102 evaluation kit (EV kit) provides a proven design to evaluate the MAX30102 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consists of two boards. USBOSMB is the mother board and MAX30102DBEVKIT is the daughter board that includes the MAX30102 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30102 and +3.3V for the accelerometer. The EV kit comes with a MAX30102EFD+ installed in a 14-pin OESIP package.
  • Real-time monitoring
  • Flexible PCB design
  • USB powered
  • On-board accelerometer
  • Proven PCB layout
  • Fully assembled and tested
  • Windows 7 and Windows 8/8.1-compatible software

Applications

System Monitoring

Contents

USBOSMB, MAX30102DBEVKIT, 10pin FFC cable, Micro USB cable.

Product Information

:
Sensor
:
Maxim Integrated Products
:
MAX30102
:
Pulse Oximeter & Heart Rate Monitor
:
Eval Board MAX30102
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 25/11/19

More stock available week commencing 16/12/19

Rs.9,478.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,478.77