You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX30110ACCEVKIT# - 

Evaluation Kit, MAX30100 Pulse Oximeter & Heart-Rate Sensor IC, For Wearable Health Devices

MAX30110ACCEVKIT# - Evaluation Kit, MAX30100 Pulse Oximeter & Heart-Rate Sensor IC, For Wearable Health Devices

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX30110ACCEVKIT#
Order Code:
2775883
See all Technical Docs

Product Overview

The MAX30110ACCEVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX30110. It allows for the quick evaluation of the MAX30110 and MAX30112 optical AFE for applications at various sites on the body, particularly the wrist. MAX30110 supports standard SPI compatible interface whereas MAX30112 supports I2C compatible interface. The EV kit allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EV kit consists of three boards: MAX30110_UC_EVKIT main data acquisition board, MAX30110_SFH7050_EVKIT and MAX30110_OSB_EVKIT sensor daughter boards. The EV kit comes with a MAX30110EWG+ in a 24-bump wafer-level package (WLP). Typical application includes fitness wearable devices, in-ear wearable devices, SpO2 monitoring devices and wrist-worn wearable devices.
  • Powered using USB supply to generate +1.8V for the AFE and accelerometer and +4.5V for the LEDs
  • Supports optimization of configurations
  • Facilitates understanding MAX30110 architecture and solution strategy
  • Real-time monitoring
  • Data logging capabilities
  • USB powered
  • On-board accelerometer

Product Information

:
Data Acquisition
:
Maxim Integrated Products
:
MAX30110
:
Pulse Oximeter & Heart Rate Monitor
:
Eval Board MAX30110, Data Acquisition EVSYS Micro-PCB MAX32620UCBLEEK#, Sensor PCB MAX86140OSBEK#
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 2/11/19

More stock available week commencing 25/11/19

Rs.9,327.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,327.10