You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX3100EEE+.

UART Interface, 1 Channel, 230 Kbaud, 2.7 V, 5.5 V, QSOP, 16 Pins

MAXIM INTEGRATED / ANALOG DEVICES MAX3100EEE+.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3100EEE+.
Order Code:
1379731
Technical Datasheet:
MAX3100EEE+.   Datasheet
See all Technical Docs

Alternatives for MAX3100EEE+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MAX3100EEE+ is a SPI/MICROWIRE-compatible Universal Asynchronous Receiver Transmitter (UART) for small microcontroller-based systems. Using an SPI™/MICROWIRE™ interface for communication with the host microcontroller (µC), the MAX3100 comes in a compact 16-pin QSOP. The asynchronous I/O is suitable for use in RS-232, RS-485, IR and opto-isolated data links. IR-link communication is easy with the MAX3100's infrared data association (IrDA) timing mode. The MAX3100 includes a crystal oscillator and a baud rate generator with software-programmable divider ratios for all common baud rates from 300baud to 230kbaud. A software- or hardware-invoked shutdown lowers quiescent current to 10µA, while allowing the MAX3100 to detect receiver activity. An 8-word-deep first-in/first-out (FIFO) buffer minimizes processor overhead. This device also includes a flexible interrupt with four maskable sources, including address recognition on 9-bit networks.
  • Up to 230kbaud with a 3.6864MHz crystal
  • 9-bit Address-recognition interrupt
  • Receive activity interrupt in shutdown
  • Schmitt-trigger inputs for opto-couplers

Applications

Sensing & Instrumentation, HVAC, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
230Kbaud

:
2.7V

:
5.5V

:
QSOP

:
16Pins

:
-40°C

:
85°C



:
MSL 1 - Unlimited
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
No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.544.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.544.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.492.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.485.37