You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX31865EVKIT# - 

Evaluation Board, MAX31865 RTD to Digital Converter, Provides Digital Temperature Reading

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX31865EVKIT#
Order Code:
2729080
Technical Datasheet:
MAX31865EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX31865EVKIT# from Maxim Integrated products is an evaluation kit for MAX31865 RTD to digital converter. The MAX31865 is an easy to use resistance to digital converter optimized for platinum resistance temperature detectors (RTDs). An external resistor sets the sensitivity for the RTD being used and a precision delta-sigma ADC converts the ratio of the RTD resistance to the reference resistance into digital form. The EV kit includes a MAX31865ATP+ installed as well as a USB to SPI interface. The USB to SPI master section of the EV kit can be used to interact with MAX31865 EV kit software and exercise the device's functionality. The evaluation kit does not come with an RTD. To evaluate temperature, a user supplied RTD must be connected. This kit comes out of the box optimized for a PT1000 RTD but other value RTDs may also be evaluated with a change of the external reference resistor.
  • Easy evaluation of the MAX31865
  • Fully assembled and tested
  • USB HID interface
  • USB powered 
  • Windows XP, Windows Vista and Windows 7 compatible software
  • Proven PCB layout

Applications

Industrial, Medical, Sensing & Instrumentation

Contents

Assembled circuit board including MAX31865ATP+ and USB to SPI circuitry, Mini USB cable, Two 0.2inch jumper wires, 1Kohm resistor.

Product Information

:
Sensing - Temperature
:
Maxim Integrated Products
:
MAX31865
:
Resistance Temperature Detector (RTD) to Digital Converter
:
Evaluation Kit MAX31865ATP+, Mini-USB Cable, 2 0.2-inch Jumper Wires, 1kO Resistor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Contact me when back in stock

Rs.8,114.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,114.58