You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX40005EVKIT#

Evaluation Board, MAX40002ANS02 / MAX40005ANS02, Single Comparators, VCC Supply Between 1.7V to 5.5V

MAXIM INTEGRATED PRODUCTS MAX40005EVKIT#
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX40005EVKIT#
Order Code:
2707858
Technical Datasheet:
MAX40005EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX40005EVKIT# from Maxim Integrated Products is a MAX40005 evaluation kit. It is fully assembled and tested PC board that evaluates the MAX40005ANS02 single comparator. The MAX40005ANS02 operates from a VCC supply between 1.7V to 5.5V with an internal reference voltage of 0.2V and have a wide 0.1V to 5.5V input voltage (IN) range. It is an ultra small, 0.76mm x 0.76mm, 4-bump wafer-level package (WLP) with 0.35mm bump spacing.
  • Fully assembled and tested

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Maxim Integrated Products

:
MAX40005

:
Signal Conditioning

:
Comparator

:
Eval Board MAX40005
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
More stock available to supplier lead times which is approximately 7/2/22

Notify me when back in stock

Rs.4,403.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,403.94