You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4081SAUA+

Current Sense Amplifier, High Side, 1 Amplifier, 5 µA, µMAX, 8 Pins, -40 °C, 125 °C

MAXIM INTEGRATED PRODUCTS MAX4081SAUA+
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4081SAUA+
Order Code:
2515253
Technical Datasheet:
MAX4081SAUA+   Datasheet
See all Technical Docs

Product Overview

The MAX4081SAUA+ is a 76V, high side, current sense amplifier with voltage output in 8 pin µMAX package. The device allows bidirectional current sensing applications, single output pin continuously monitors the transition from charge to discharge and avoids the need for a separate polarity output. It requires an external reference to set the zero-current output level (VSENSE = 0V). The charging current is represented by an output voltage from VREF to VCC while discharge current is given from VREF to GND. For maximum versatility, the 76V input voltage range applies independently to both supply voltage (VCC) and common-mode input voltage (VRS+). High side current monitoring does not interfere with the ground path of the load being measured, this makes the device particularly useful in wide range of high voltage systems. Device offer a high level of integration resulting in a simple, accurate and compact current sense solution.
  • Supply voltage range is 4.5V to 76V
  • Automotive temperature range from -40°C to 125°C
  • Independent operating supply voltage
  • Gain of current sense amplifier is 60V/V with gain accuracy of ±0.1% at 25°C
  • Bandwidth of amplifier is 150KHz, CMRR is 124dB at VRS+ = 4.5V to 76V
  • Low input offset voltage of 100µV at TA = +25°C, input bias current of 5µA at VCC = VRS+ = 76V
  • High Accuracy and low quiescent current
  • Supply current is 103µA
  • Minimizes required board space

Applications

Sensing & Instrumentation, Motor Drive & Control, Automotive, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5µA

:
µMAX

:
8Pins

:
-40°C

:
125°C

:
150kHz

:
4.5V

:
76V

:
100µV

:
124dB

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.205.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.205.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.184.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.174.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.148.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --