You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX44000PMB1# - 

Evaluation Module, MAX44000 Thermocouple to Digital Converter, Ambient & Infrared Proximity

MAX44000PMB1# - Evaluation Module, MAX44000 Thermocouple to Digital Converter, Ambient & Infrared Proximity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX44000PMB1#
Order Code:
2530619
Technical Datasheet:
MAX44000PMB1#   Datasheet
See all Technical Docs

Product Overview

The MAX44000PMB1# from Maxim Integrated Products is a peripheral module. This module provides necessary hardware to interface the MAX44000 ambient and infrared proximity sensor to any system that utilizes Pmod™ compatible expansion ports configurable for I2C communication. The IC combines a wide dynamic range ambient light sensor with an integrated infrared (IR) proximity sensor. The on-chip ambient light sensor has the ability to make wide dynamic range 0.03 lux to 65,535 lux measurements. An on-chip IR proximity detector is matched with an integrated IR LED driver. All readings are available on an I2C communication bus. Typical applications include appliances, automotive, HVAC and industrial equipments.
  • Ambient light sensor
  • Close range proximity detector
  • Integrated single pulse IR LED driver
  • 6 pin Pmod compatible connector (I2C)
  • Secondary header allows daisy chaining of additional modules on the I2C bus
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Sensor
:
Maxim Integrated Products
:
MAX44000
:
Proximity Sensor
:
Eval Board MAX44000
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.1,512.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,512.82