You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX44009EVKIT# - 

Evaluation Kit, MAX44009 Industry's Lowest Power Ambient Light Sensor, I²C/SMBus interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX44009EVKIT#
Order Code:
2729085
Technical Datasheet:
MAX44009EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX44009EVKIT# from Maxim Integrated products is an evaluation Kit for MAX44009 industry's lowest power ambient light sensor with ADC. The MAX44009 ambient light sensor features an I2C digital output that is ideal for a number of portable applications. This surface mount PCB that evaluates the MAX44009 low power ambient light sensor. The EV kit can be powered directly from the universal serial bus (USB) or from a single supply voltage of 1.7V to 3.6V. It provides an on-board I2C/SMBus interface and is connected to the computer through the USB port. The EV kit includes Windows XP, Windows Vista and Windows 7 compatible software that provides a simple user interface for exercising the device's features. The program is menu driven and offers a graphical user interface (GUI) complete with control buttons and status displays. The on-board device can also be controlled by an external master allowing users to test different code implementations to interface with the part.
  • Powered directly from a USB port
  • On-board microcontroller to generate I2C commands
  • Easy to use, menu driven software
  • Surface mount components
  • Proven PCB layout
  • Fully assembled and tested

Applications

Sensing & Instrumentation, Consumer Electronics, Security, Portable Devices

Contents

MAX44009 evaluation board, Software.

Product Information

:
Sensing - Image, Light
:
Maxim Integrated Products
:
MAX44009
:
Light Sensor
:
Evaluation Kit MAX44009
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

Rs.8,580.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,580.94