You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX5492LB10000+T

Fixed Network Resistor, 10 kohm, MAX5492 Series, 2 Elements, Voltage Divider, SOT-23, 5 Pins

MAX5492LB10000+T - Fixed Network Resistor, 10 kohm, MAX5492 Series, 2 Elements, Voltage Divider, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX5492LB10000+T
Order Code:
1845902
Product Range
MAX5492 Series
Technical Datasheet:
MAX5492LB10000+T   Datasheet
See all Technical Docs

Product Range Selector (MAX5492 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
MAX5492 Series

:
2Elements

:
Voltage Divider

:
SOT-23

:
5Pins

:
40V

:
160mW

:
± 0.05%

:
± 35ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1845902RL Check stock

No Longer Stocked

Rs.217.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.217.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.194.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.184.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.153.45
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.140.84
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.138.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange