You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX6138AEXR21+T
Voltage Reference, Shunt - Fixed, 2.048V, 0.1 %, ± 4ppm/°C, SC-70-3
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX6138AEXR21+T
- Order Code:
- 2799192
- Technical Datasheet:
- MAX6138AEXR21+T Datasheet
Product Overview
- 45µA (typical) minimum operating current
- Operating temperature range from -40°C to 85°C
- 2.048V output voltage
- 4ppm/°C reverse voltage temperature coefficient
- 0.3ohm reverse dynamic impedance
- 28µVRMS wideband noise
- 120ppm reverse breakdown voltage long term stability
- Cell Phones; Industrial Process Controls; Notebook Computers; Portable Battery-Powered Equipment
Applications
Power Management, Industrial, Automation & Process Control, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Shunt - Fixed
- :
- -
- :
- 2.048V
- :
- 0.1%
- :
- ± 4ppm/°C
- :
- SC-70
- :
- 3Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
1,381 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.343.96 | |
10+ | Rs.309.12 | |
25+ | Rs.292.07 | |
50+ | Rs.291.32 | |
100+ | Rs.240.18 | |
250+ | Rs.225.26 |
Pricing is unavailable. Please contact customer services.