You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX6195BESA+
Voltage Reference Series - Fixed, 5V reference, ± 4ppm/°C, NSOIC-8
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX6195BESA+
- Order Code:
- 2511169
- Product Range
- MAX6195 Series
- Technical Datasheet:
- MAX6195BESA+ Datasheet
Product Range Selector (MAX6195 Series)
See all from this product rangeProduct Overview
- Output voltage is 5V
- Supply voltage range from VOUT + 0.2V to 12.6V
- Operating temperature range from -40°C to 85°C
- Load regulation is 0.17mV/mA at 500µA source current and 0.24mV/mA at 500µA sink current
- Line regulation is 25µV/V
- Dropout voltage is 100mV at 500µA load current
- Noise voltage is 120µVP-P at 0.1Hz to 10Hz
Applications
Power Management, Industrial, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Series - Fixed
- :
- MAX6195 Series
- :
- 5V
- :
- 5mV
- :
- ± 4ppm/°C
- :
- NSOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.260.20 | |
10+ | Rs.234.99 | |
25+ | Rs.222.39 | |
50+ | Rs.220.17 | |
100+ | Rs.187.55 | |
250+ | Rs.181.02 |
Pricing is unavailable. Please contact customer services.