You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX6241BEPA+

Voltage Reference, Series - Fixed, MAX6241 Series, 4.096V, 0.02 %, ± 2.5ppm/°C, DIP-8

MAXIM INTEGRATED PRODUCTS MAX6241BEPA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX6241BEPA+
Order Code:
2799201
Technical Datasheet:
MAX6241BEPA+   Datasheet
See all Technical Docs

Product Overview

The MAX6241BEPA+ from Maxim Integrated Products is a low noise, precision voltage reference with fixed output voltage in 8 pin DIP package. This device is a low noise, precision voltage reference with extremely low ±2.5ppm/°C temperature coefficient and excellent 0.02% initial accuracy. It is based on buried Zener technology for lowest noise performance. The load regulation is 1ppm/mA at 15mA source and sink current. Excellent line and load regulation and low output impedance at high frequency make them ideal for high resolution data conversion systems up to 16bits. It has an option of external trimming and noise reduction. This device is typically used in high resolution analogue to digital and digital to analogue converters, high accuracy reference standard, digital voltmeters, ATE equipment and precision current sources.
  • Input voltage range from 8V to 36V
  • Operating temperature range from -40°C to 85°C
  • Fixed output voltage is 4.096V
  • Output noise voltage of 2.4µVP-P(0.1Hz to 10Hz)
  • Excellent transient response, 8µs turn-on settling time
  • Low long term stability is 20ppm/1000h
  • Maximum temperature coefficient is 7ppm/°C
  • A/D Converters; Automated Test Equipment (ATE); Digital Voltmeters; High-Accuracy Industrial and Process Control;
  • High-Accuracy Reference Standard; High-Resolution Analog-to-Digital; Precision Current Sources

Applications

Power Management, Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
-

:
4.096V

:
0.02%

:
± 2.5ppm/°C

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

15 In stock Need more?

15 available for 4 - 6 business days delivery

Rs.425.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.425.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.384.73
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.368.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.367.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.320.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange