You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX626ESA+
MOSFET Driver, 4V-18V supply, 2A output, NSOIC-8
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX626ESA+
- Order Code:
- 2516354
- Technical Datasheet:
- MAX626ESA+ Datasheet
Product Overview
- Supply voltage range from 4.5V to 18V
- Operating temperature range from -40°C to 85°C
- Fast rise and fall time of 20ns with 1000pF load
- Low power consumption, 7mW with inputs low and 150mW with inputs high
- TTL/CMOS input compatible
- Output resistance of 4ohm at VDD = 18V, TA = 25°C, ILOAD = 10mA
- Pin equivalent to TSC426, DS0026 and DS0056 devices
- Peak output current of 2A
- Power supply current of 8mA at VIN = +3V both inputs & TA = 25°C
- Delay time (td1) of 20ns and delay time (td2) of 25ns at TA = 25°C
- Switching Power Supplies; DC-DC Converters; Motor Controllers; Pin Diode Drivers; Charge Pump Voltage Inverters
Applications
Power Management, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverting
- :
- 2A
- :
- 4V
- :
- 18V
- :
- NSOIC
- :
- 8Pins
- :
- 20ns
- :
- 25ns
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.329.14 | |
10+ | Rs.297.26 | |
25+ | Rs.280.95 | |
100+ | Rs.231.28 | |
250+ | Rs.223.25 |
Pricing is unavailable. Please contact customer services.