You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6425UK16+T

MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain, 4.375 ms delay/1.575V threshold, SOT-23-5

MAX6425UK16+T - MPU Supervisor, 1V-5.5V supply, Active-Low, Open-Drain, 4.375 ms delay/1.575V threshold, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX6425UK16+T
Order Code:
2512621
Technical Datasheet:
MAX6425UK16+T   Datasheet
See all Technical Docs

Product Overview

The MAX6425UK16+T is a low power microprocessor (µP) reset circuit with capacitor adjustable reset timeout delay in 5 pin SOT-23 package. This supervisor circuit monitors system voltages from 1.6V to 5V. The device performs a single function that is it asserts a reset signal whenever the VCC supply voltage falls below its reset threshold. The reset output remains asserted for the reset timeout period after VCC rises above the reset threshold. The reset timeout is externally set by a capacitor to provide more flexibility. The MAX6425 has an active-low, open-drain reset output. It is typically used in battery powered computers/controllers, intelligent instruments and embedded controllers.
  • Supply voltage range from 1V to 5.5V
  • Operating temperature range from -40°C to 125°C
  • Low quiescent current of 1.6µA (VCC <= 2V)
  • Reset valid to VCC = 1V
  • Immune to short VCC transients
  • Reset threshold voltage of 1.575V
  • Reset timeout period of 4.375ms (CSRT = 1500pF)

Applications

System Monitoring, Portable Devices, Automotive, Medical, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.575V

:
1Monitors

:
1V

:
5.5V

:
Active-Low, Open-Drain

:
SOT-23

:
5Pins

:
4.375ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2512621RL Check stock

2,053 In stock

2,053 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.191.76

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.191.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.151.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.137.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.120.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.109.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2512621) x 191.76 = Rs.191.76
Total Price: Rs.191.76
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange