You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX6466XR16+T

MPU Supervisor, 1V-6V supply, Active-Low, Open-Drain reset, 260 ms delay/1.6V threshold, SC-70-3

MAX6466XR16+T - MPU Supervisor, 1V-6V supply, Active-Low, Open-Drain reset, 260 ms delay/1.6V threshold, SC-70-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX6466XR16+T
Order Code:
2512643
Technical Datasheet:
MAX6466XR16+T   Datasheet
See all Technical Docs

Product Overview

The MAX6466XR16+T is an ultra low µP reset supervisory circuit in 3 pin SC-70 package. This circuit monitors battery, power supply and system voltages from +1.6V to +5.5V. This circuit includes a precision bandgap reference, a comparator and an internally trimmed resistor network that set specified trip thresholds and an internal 5% threshold hysteresis circuit. This device provides excellent circuit reliability and low cost by eliminating external components and adjustments when monitoring nominal system voltages from +1.6V to +5.5V. It is used in load switching/power sequencing and noise-immune µP reset circuits.
  • Supply voltage range is 1V to 6V at TA = 0°C to +125°C
  • Operating temperature range from -40°C to 125°C
  • Minimum reset timeout period of 150ms
  • Active-low, open-drain reset type with lower trip threshold voltage of 1.6V at TA = +25°C
  • Threshold accuracy over temperature is ±2.5%
  • Immune to short voltage transients
  • No external components
  • Supply current is 1µA at VCC = 5V, TA = -40°C to +85°C
  • Output timeout period is 260ms at TA = +25°C

Applications

System Monitoring, Portable Devices, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.6V

:
1Monitors

:
1V

:
6V

:
Active-Low, Open-Drain

:
SC-70

:
3Pins

:
260ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2512643RL Check stock

2,507 In stock Need more?

2,507 available for 4 - 6 business days delivery

Rs.199.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.199.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.158.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.143.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.125.51
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.114.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2512643) x 199.64 = Rs.199.64
Total Price: Rs.199.64
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange