You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX6626RMTT+T

Temperature Sensor IC, Serial, Digital, ± 1°C, -55 °C, 125 °C, TDFN, 6 Pins

MAX6626RMTT+T - Temperature Sensor IC, Serial, Digital, ± 1°C, -55 °C, 125 °C, TDFN, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX6626RMTT+T
Order Code:
2515634RL
Technical Datasheet:
MAX6626RMTT+T   Datasheet
See all Technical Docs

Product Overview

The MAX6626RMTT+T is a 12bit temperature sensors with I2C compatible serial interface in 6 pin TDFN package. The device combines a temperature sensor, programmable overtemperature alarm and an I2C compatible serial interface into single compact package. It converts die temperatures into digital values using internal ADCs. The result of conversion is held in a temperature register and can be readable at any time through serial interface. A dedicated alarm output (OT) activates if conversion result exceeds the value programmed in high temperature register. A programmable fault queue sets number of faults that must occur before alarm activates which prevents spurious alarms in noisy environments. The device has shutdown mode that saves power by turning off everything except power-on reset and I2C compatible interface. The MAX6626 has 12bit internal ADC. It is used in fan control, temperature alarms & system temperature control.
  • Supply voltage range from 3V to 5.5V
  • Operating temperature range from -55°C to 125°C
  • Up to four devices on a single bus
  • Versatile alarm output with programmable trip temperature and hysteresis
  • Low power shutdown mode
  • Quiescent current of 1mA (I2C compatible active), 250µA (inactive) and 1µA (shutdown mode)
  • Temperature resolution of 0.0625°C/LSB, accuracy of ±1°C at TA = +25°C, VS = +3V to +3.6V
  • Power supply sensitivity of 1°C/V and conversion time of 133ms
  • Serial clock frequency range from DC to 400KHz
  • OT (temperature alarm output) outputs include internal pull-up resistors

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
± 1°C

:
-55°C

:
125°C

:
TDFN

:
6Pins

:
3V

:
5.5V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2515634 Check stock

583 In stock Need more?

583 available for 4 - 6 business days delivery

Rs.203.86

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.203.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.192.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.192.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.166.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.166.05
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.141.59
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.120.84
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.109.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2515634) x 203.86 = Rs.2,038.60
Total Price: Rs.2,038.60
10 (Re-reel 2515634RL) x 203.86 = Rs.2,038.60
Total Price: Rs.2,038.60
Choose your packaging preference
2515634
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange