You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX749CPA+ - 

MOSFET/PNP Driver, Negative Output Inverting, 2.0V to 6.0V Input, 60µA Quiescent, 500kHz, DIP-8

MAX749CPA+ - MOSFET/PNP Driver, Negative Output Inverting, 2.0V to 6.0V Input, 60µA Quiescent, 500kHz, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX749CPA+
Order Code:
2519206
Technical Datasheet:
MAX749CPA+   Datasheet
See all Technical Docs

Product Overview

The MAX749 generates negative LCD-bias contrast voltages from 2V to 6V inputs. Full-scale output voltage can be scaled to -100V or greater, and is digitally adjustable in 64 equal steps by an internal digital-toanalog converter (DAC). Only seven small surfacemount components are required to build a complete supply. The output voltage can also be adjusted using a PWM signal or a potentiometer.
  • +2.0V to +6.0V Input Voltage Range
  • Flexible Control of Output Voltage:
  • Digital Control
  • Potentiometer Adjustment
  • PWM Control
  • Output Voltage Range Set by One Resistor
  • Low, 60µA Max Quiescent Current
  • 15µA Max Shutdown Mode

Applications

Computer Hardware, Portable Devices

Product Information

:
Inverting
:
50mA
:
2V
:
6V
:
DIP
:
8Pins
:
125ns
:
125ns
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

99 In stock

99 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.426.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.426.30
 
10+ Rs.382.70
 
50+ Rs.361.82
 
100+ Rs.313.58
 
250+ Rs.297.50
 
500+ Rs.266.95