You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX846AEEE+

Battery Charger, 2 Cells Li-Ion, NiCd, NiMH Battery, 3.7 V to 20 V input, 2 A charge, QSOP-16

MAX846AEEE+ - Battery Charger,  2 Cells Li-Ion, NiCd, NiMH Battery, 3.7 V to 20 V input, 2 A charge, QSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX846AEEE+
Order Code:
2516723
Technical Datasheet:
MAX846AEEE+   Datasheet
See all Technical Docs

Product Overview

The MAX846AEEE+ is a cost-saving, multichemistry battery-charger in 16 pin QSOP package. This integrated system allows different battery chemistries (Li-Ion, NiMH or NiCd cells) to be charged using one circuit.MAX846A is a stand-alone, current-limited float voltage source that charges Li-Ion cells. It can also be paired up with a low-cost microcontroller (µC) to build a universal charger capable of charging Li-Ion, NiMH and NiCd cells. An internal 0.5%-accurate reference allows safe charging of Li-Ion cells that require tight voltage accuracy. It has a built-in 1%, 3.3V, 20mA linear regulator capable of powering the µC and providing a reference for the µC's analogue to digital converters. Typical applications include battery packs and hand held instruments.
  • Independent voltage and current loops
  • ±0.5% internal reference for Li-ion cells
  • Built-in µc reset
  • Controls low cost external pnp transistor or P-channel mosfet
  • Charging current-monitor output
  • Less than 1µA battery drain when off
  • Operating temperature range from -40°C to 85°C

Applications

Power Management, Portable Devices

Product Information


:
Li-Ion, NiCd, NiMH

:
20V

:
-

:
2A

:
QSOP

:
16Pins

:
2

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

63 In stock Need more?

63 available for 4 - 6 business days delivery

Rs.468.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.468.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.422.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.402.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.