You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX86140EVSYS# - 

Evaluation Board, MAX86140 Optical Pulse Oximeter and Heart-Rate Sensor, Data Logging Capabilities

MAX86140EVSYS# - Evaluation Board, MAX86140 Optical Pulse Oximeter and Heart-Rate Sensor, Data Logging Capabilities

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX86140EVSYS#
Order Code:
2778131
Technical Datasheet:
MAX86140EVSYS#   Datasheet
See all Technical Docs

Product Overview

The MAX86140EVSYS Allows flexible configurations to optimize measurement signal quality with minimal power consumption and allows for the quick evaluation of the MAX86140 and MAX86141 optical AFE for applications at various sites on the body, particularly the wrist.
  • Complete Single-Channel, Optical Data Acquisition System
  • Built-in Algorithm Further Enhances Rejection of Fast Ambient Transients
  • Optimized Architecture for Transmissive and Reflective Heart Rate or SpO2 Monitoring
  • Low Dark Current Noise of 50pA RMS (Sample to Sample Variance)
  • Lower Effective Dark Current Noise Achievable Through Multiple Sample Modes and On-Chip Averaging
  • Three Low-Noise, 8-Bit LED Current DACs
  • Excellent Dynamic Range 90dB in White Card Loop-Back Test (Sample-to-Sample Variance)
  • Dynamic Range Extendable to 104dB for SpO2 and 110dB for HRM with Multiple Sample Modes and On-Chip Averaging
  • Excellent Ambient Range and Rejection Capability

Product Information

:
Maxim Integrated Products
:
MAX86140, MAX32620
:
Data Acquisition
:
Pulse Oximeter & Heart Rate Monitor
:
Eval Board MAX86140, Data Acquisition EVSYS Micro-PCB MAX32620UCBLEEK#, Sensor PCB MAX86140OSBEK#
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 17/12/19

More stock available week commencing 23/12/19

Rs.9,478.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,478.77