You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX901BCSE+
Analogue Comparator, Low Power, High Speed, 4 Comparators, 8 ns, 5V to 10V, ± 4.75V to ± 5.25V
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX901BCSE+
- Order Code:
- 2515054
- Technical Datasheet:
- MAX901BCSE+ Datasheet
Product Overview
- Supply voltage range is 5V to 10V, ±4.75V to ±5.25V
- Operating temperature range from 0°C to 70°C
- Input offset voltage is 2mV and input offset current is 250nA at VCC = VDD = +5V, TA = +25°C
- Common mode rejection ratio is 150µV/V and power-supply rejection ratio is 150µV/V at TA = +25°C
- Input bias current is 6µA TA = +25°C
- Minimum setup time ts is 2ns and minimum hold time th is 1ns at TA = +25°C
- Maximum power dissipation is 105mW at TA = +25°C
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 4 Comparators
- :
- 8ns
- :
- 5V to 10V, ± 4.75V to ± 5.25V
- :
- NSOIC
- :
- 16Pins
- :
- Push Pull
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.794.42 | |
10+ | Rs.740.83 |
Pricing is unavailable. Please contact customer services.