You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX9209EUM+D
SerDes, Serialiser, 1.785 Gbps, LVTTL, LVDS, TSSOP, 48 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX9209EUM+D
- Order Code:
- 2514562
- Technical Datasheet:
- MAX9209EUM+D Datasheet
Product Overview
- Supply voltage range is 3V to 3.6V & 5V tolerant LVTTL/LVCMOS data inputs
- Operating temperature range from -40°C to 85°C
- Programmable DC-balanced or non-DC-balanced operation, as low as 8MHz operation
- DC balance allows AC-coupling for ground-shift tolerance
- Pin compatible with DS90CR215 and DS90CR217 in non-DC-balanced mode
- Integrated 110 ohm (DC-balanced) and 410 ohm (non- DC-balanced) output resistors
- PLL requires no external components, up to 1.785Gbps throughput
- LVDS outputs meet IEC 61000-4-2 and ISO 10605 requirements
- LVDS outputs conform to ANSI TIA/EIA-644 LVDS standard
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serialiser
- :
- 1.785Gbps
- :
- LVTTL
- :
- LVDS
- :
- TSSOP
- :
- 48Pins
- :
- 3V
- :
- 3.6V
- :
- 21Inputs
- :
- 3Outputs
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.566.49 | |
10+ | Rs.517.09 | |
25+ | Rs.493.59 | |
50+ | Rs.481.21 | |
100+ | Rs.447.17 |
Pricing is unavailable. Please contact customer services.