You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX9634EVKIT+ - 

Evaluation Kit, MAX9634 Current Sense Amplifier, 1.6V To 28V Input

MAX9634EVKIT+ - Evaluation Kit, MAX9634 Current Sense Amplifier, 1.6V To 28V Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9634EVKIT+
Order Code:
2909824
Technical Datasheet:
MAX9634EVKIT+   Datasheet
See all Technical Docs

Product Overview

Evaluation kit for the MAX9634 high side current sense amplifier. It offers precision accuracy specifications of VOS less than 250µV (max) and gain error less than 0.5% (max). This EV kit demonstrates the MAX9634 in a tiny 1mm x 1mm x 0.6mm, 4-bump UCSP™ package. The MAX9634 is also available in a 5-pin SOT23 but that package is not compatible with this EV kit. The EV kit PCB comes with a MAX9634FERS+ installed which is the 50V/V gain version. Suitable for use in cell phones, notebook computers, PDAs, portable/battery powered systems and power-management systems.
  • Precision real-time current monitoring
  • 1.6V to 28V input common-mode range
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Amplifier
:
Maxim Integrated Products
:
MAX9634
:
Current Sense Amplifier
:
Evaluation Kit MAX9634
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.4,803.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,803.47