You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MX7524JCSE+

Digital to Analogue Converter, Precision, 8 bit, Parallel, 5V to 15V, NSOIC, 16 Pins

MAXIM INTEGRATED PRODUCTS MX7524JCSE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MX7524JCSE+
Order Code:
2514826
Technical Datasheet:
MX7524JCSE+   Datasheet
See all Technical Docs

Product Overview

The MX7524JCSE+ is a CMOS 8bit buffered multiplying digital to analogue converter (DAC) in 16 pin NSOIC package. It will interface directly with most microprocessors. The On-chip input latches make the DAC interface similar to a RAM write cycle where active-low CS and active-low WR are the only control inputs required. Power consumption is less than 10mW. This 8bit DAC consists of an thin-film R-2R resistor array with CMOS current steering switches. It is used in µP controlled gain, function generators, digital control systems, bus structured instruments and automatic test equipment.
  • Supply voltage range is 5V to 15V
  • Operating temperature range from 0°C to 70°C
  • Supports parallel interface, unipolar channel type
  • Monotonicity over full temperature range
  • TTL/CMOS compatible at +5V
  • Microprocessor compatible
  • On-chip data latches
  • 8bit, 9bit & 10bit linearity

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
-

:
Parallel

:
5V to 15V

:
NSOIC

:
16Pins

:
Unipolar

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

43 In stock Need more?

43 available for 4 - 6 business days delivery

Rs.401.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.401.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.363.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.350.63
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.339.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.328.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange