You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MX7533LCWE+
Digital to Analogue Converter, Low Cost, 10 bit, Parallel, 13.5V to 16.5V, WSOIC, 16 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MX7533LCWE+
- Order Code:
- 2514840
- Technical Datasheet:
- MX7533LCWE+ Datasheet
Product Overview
- Supply voltage range is 13.5V to 16.5V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface
- 8bit, 9bit and 10bit end point linearity
- Low power consumption of 20mW
- Four quadrant multiplication
- Output current settling time of 600ns at TA = 25°C
- Power supply current of 2mA
- Relative accuracy of ±0.05%FSR and gain error of ±1.4%FSR
- Power supply rejection of 0.005%/%VDD at TA = 25°C
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10bit
- :
- -
- :
- Parallel
- :
- 13.5V to 16.5V
- :
- WSOIC
- :
- 16Pins
- :
- Bipolar, Unipolar
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.539.65 | |
10+ | Rs.475.91 | |
25+ | Rs.446.26 | |
50+ | Rs.440.46 |
Pricing is unavailable. Please contact customer services.