You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MX7545JCWP+

Digital to Analogue Converter, 12 bit, Parallel, 5V, 15V, WSOIC, 20 Pins

MAXIM INTEGRATED PRODUCTS MX7545JCWP+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MX7545JCWP+
Order Code:
2799395
Product Range
12-Bit Current Output DACs
Technical Datasheet:
MX7545JCWP+   Datasheet
See all Technical Docs

Product Range Selector (12-Bit Current Output DACs)

See all from this product range

Product Overview

The MX7545JCWP+ from Maxim Integrated Products is a CMOS, buffered, 12bit multiplying digital to analogue converter (DAC) with internal data latches in 20 pin WSOIC package. Input data is loaded as a single 12bit word and latched under the control of active low CS and active low WR inputs. When active low CS and active low WR are low, the input data latches are transparent and the DAC output responds to any changes in the digital input. It uses low tempco thin film resistors which are laser-trimmed to result in linearity errors that are typically ±¼LSB and gain errors of maximum ±20LSB. The digital inputs are designed with improved protection against electrostatic discharge (ESD) damage and can typically withstand over 6000V of ESD voltages. Typically used at µP-controlled calibration circuitry, automatic test equipment, motion control systems, programmable gain amplifiers and programmable power supplies.
  • Supply voltage of 5V, 15V (single supply operation)
  • Operating temperature range from 0°C to 70°C
  • Improved ESD protection
  • CMOS/TTL compatible for VDD = +5V
  • Relative accuracy of ±2LSB
  • 2µS current settling time
  • 300ns propagation delay
  • µP-Controlled Calibration Circuitry; Automatic Test Equipment; Motion Control Systems; Programmable Gain Amplifiers; Programmable Power Supplies

Applications

Signal Processing, Portable Devices, Automation & Process Control, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
Parallel

:
5V, 15V

:
WSOIC

:
20Pins

:
Parallel

:
0°C

:
70°C

:
12-Bit Current Output DACs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3 In stock Need more?

3 available for 4 - 6 business days delivery

Rs.772.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.772.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.716.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.570.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.554.48
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.538.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.532.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange