You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSC427CPA+
MOSFET Driver, 4.5V-18V supply, 1.5A output, DIP-8
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- TSC427CPA+
- Order Code:
- 2516379
- Technical Datasheet:
- TSC427CPA+ Datasheet
Product Overview
- Supply voltage range from 4.5V to 18V
- Operating temperature range from 0°C to 70°C
- Fast rise and fall time of 20ns with 1000pF load
- Low power consumption, 7mW with inputs low and 150mW with inputs high
- TTL/CMOS input compatible
- Output resistance of 10 ohm at VDD = 18V, TA = 25°C, ILOAD = 10mA
- Peak output current of 1.5A
- Power supply current of 8mA at VIN = +3V both inputs & TA = 25°C
- Delay time (td1) of 20ns and delay time (td2) of 25ns at TA = 25°C
- Improved second source
- Switching Power Supplies; DC-DC Converters; Motor Controllers; Pin Diode Drivers; Charge Pump Voltage Inverters
Applications
Power Management, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side and Low Side
- :
- 1.5A
- :
- 4.5V
- :
- 18V
- :
- DIP
- :
- 8Pins
- :
- 20ns
- :
- 25ns
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.489.99 | |
10+ | Rs.441.80 | |
25+ | Rs.421.80 | |
50+ | Rs.404.75 | |
100+ | Rs.366.04 |
Pricing is unavailable. Please contact customer services.