You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110340
Gearbox, Planetary, Planetary, 370:1, 1 N-m, 6000 rpm, 49 %, 45.8 mm
- Manufacturer:
- MAXON MOTOR MAXON MOTOR
- Manufacturer Part No:
- 110340
- Order Code:
- 1761282
- Technical Datasheet:
- 110340 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Planetary
- :
- 370:1
- :
- 1N-m
- :
- 6000rpm
- :
- 49%
- :
- 45.8mm
- :
- Stainless Steel
- :
- -
Technical Docs (1)
Product Overview
- Straight teeth planetary gearhead
- Stainless steel hardened output shaft
- Sleeve bearing system, optional sleeve bearing system
- Protection against corrosion
- 49% Maximum efficiency
- -40 to 100°C Temperature range
Applications
Industrial, Automation & Process Control, Motor Drive & Control
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each