You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

414533

Servo Motor Controller, ESCON 36/3 Series, 9 A, 10 to 36 Vdc

MAXON MOTOR 414533
MAXON MOTOR 414533

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
414533
Order Code:
2290008
Product Range
ESCON 36/3 EC Series
Technical Datasheet:
414533   Datasheet
See all Technical Docs

Product Range Selector (ESCON 36/3 EC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
97W

:
-

:
9A

:
-

:
10VDC

:
36VDC

:
ESCON 36/3 EC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 414533 is a small-sized powerful 4-quadrant PWM Servo Controller for the highly efficient control of permanent magnet-activated DC motors. It features operating modes - speed control (closed loop), speed control (open loop) and current control - meet the highest requirements. The ESCON servo controller is designed being commanded by an analogue set value and features extensive analogue and digital I/O functionality and are being configured via USB interface using the graphical user interface «ESCON Studio» for Windows PCs. The servo controller has protected against overcurrent, current limiter (adjustable), thermal overload, undervoltage, overvoltage, voltage transients, short-circuit of motor winding.
  • USB 2.0 (full speed) Communication interface
  • Speed controller (open loop) with static IxR compensation
  • Speed controller (open loop) with adaptive IxR compensation
  • 12-bit Resolution
  • Differential circuit
  • 95% Maximum efficiency
  • Digital hall sensors (EC motors)

Applications

Industrial, Automation & Process Control

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 22/3/21

Notify me when back in stock

Rs.32,419.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.32,419.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange