You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M1516HCT-P-UFL
Antenna, GPS/Glonass, 1.602 GHz, 1.5 dBi, Right Hand Circular, UFL Connector
New- Manufacturer:
- MAXTENA MAXTENA
- Manufacturer Part No:
- M1516HCT-P-UFL
- Order Code:
- 3547766
- Technical Datasheet:
- M1516HCT-P-UFL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- GPS / Glonass
- :
- -
- :
- 1.602GHz
- :
- UFL Connector
- :
- 1.5dBi
- :
- 1.5
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- -
Technical Docs (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.8,246.42 | |
5+ | Rs.8,001.21 | |
10+ | Rs.7,657.92 |
Pricing is unavailable. Please contact customer services.