You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M1621HCT-EXT
Antenna, Iridium, Magnet, 1.616 - 1.626 GHz
- Manufacturer:
- MAXTENA MAXTENA
- Manufacturer Part No:
- M1621HCT-EXT
- Order Code:
- 2484968
- Technical Datasheet:
- M1621HCT-EXT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Iridium
- :
- 1.616GHz
- :
- 1.626GHz
- :
- Magnetic
- :
- 1dBi
- :
- 1.5
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- -
Technical Docs (1)
Product Overview
- Iridium certified external magnet mount antenna
- Built on proprietary Maxtena Helicore® technology
- Very low axial ratio
- Ground plane independent
- 1500mm cable with integrated connector
- 52.20mm x 36mm (height x diameter) size
Applications
Wireless
Footnotes
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/2/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.6,792.21 | |
5+ | Rs.5,627.83 | |
10+ | Rs.5,045.64 |
Pricing is unavailable. Please contact customer services.