Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part NoECP-1
Order Code2801157
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerMCM
Manufacturer Part NoECP-1
Order Code2801157
Product RangeTUK SGACK902S Keystone Coupler
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub Type-
Kit Contents2x Photo Resistors, 3x Mini-blade Automotive Fuse, SPST Red Pushbutton, 2x DPDT 12V Relay, 22x LED
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Kit Contents
2x Photo Resistors, 3x Mini-blade Automotive Fuse, SPST Red Pushbutton, 2x DPDT 12V Relay, 22x LED
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
-
Application Sub Type
-
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608