You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDR900. - 

Cable Continuity Tester, Digital, 150 ohm, 235 mm, 100 mm, 44 mm

TDR900. - Cable Continuity Tester, Digital, 150 ohm, 235 mm, 100 mm, 44 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
TDR900.
Order Code:
8746338
Technical Datasheet:
TDR900.   Datasheet
See all Technical Docs

Product Information


:
Digital

:
150ohm

:
235mm

:
100mm

:
44mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

An advanced instrument for measuring cable lengths and finding distance to an open or a short. Measurement range spans from 5m to 3km with a minimum resolution of 50cm and includes testing of 25, 50, 75, 100, 125 or 150R (corresponding to power, telephony, CATV and LAN cables).
  • Full autoranging for measuring the length of power, telephony, CATV and LAN cables
  • Extra large high resolution backlit LCD
  • Automatic output impedance control of 25, 50, 75, 100, 125, or 150R
  • User-friendly menu on screen operation
  • Cable length calibration function
  • Internal library of 39 standard cable types
  • Auto power off

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 10/8/20

Notify me when back in stock

Rs.122,584.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.122,584.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.