You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDR900. - 

Cable Continuity Tester, Digital, 150 ohm, 235 mm, 100 mm, 44 mm

TDR900. - Cable Continuity Tester, Digital, 150 ohm, 235 mm, 100 mm, 44 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
TDR900.
Order Code:
8746338
Technical Datasheet:
TDR900.   Datasheet
See all Technical Docs

Product Information

:
Digital
:
150ohm
:
235mm
:
100mm
:
44mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

An advanced instrument for measuring cable lengths and finding distance to an open or a short. Measurement range spans from 5m to 3km with a minimum resolution of 50cm and includes testing of 25, 50, 75, 100, 125 or 150R (corresponding to power, telephony, CATV and LAN cables).
  • Full autoranging for measuring the length of power, telephony, CATV and LAN cables
  • Extra large high resolution backlit LCD
  • Automatic output impedance control of 25, 50, 75, 100, 125, or 150R
  • User-friendly menu on screen operation
  • Cable length calibration function
  • Internal library of 39 standard cable types
  • Auto power off

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.115,547.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.115,547.78