You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATM3

ATM Fast Acting American Midget Fuse, 3A, 600V. 10x38mm

MERSEN / FERRAZ SHAWMUT ATM3
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATM3
Order Code:
2211868
Product Range
AMP-TRAP Series
Technical Datasheet:
ATM3   Datasheet
See all Technical Docs

Product Range Selector (AMP-TRAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fast Acting

:
3A

:
600V

:
10.3mm x 38.1mm

:
13/32" x 1-1/2"

:
AMP-TRAP Series

:
100kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AMP-TRAP series midget Cartridge Fuse rated to 600V AC and DC with a 100kA interrupting rating. These ratings give the ATM a wide range of applications not covered by other midget fuses. In addition, ratings of 30/35, 30/40 and 30/50 amperes are offered for specific applications such as capacitor protection. It must still be considered 30A fuses because of their dimensions, but is able to withstand much higher inrush currents and tougher duty cycles.
  • For supplemental protection of small motors and transformers
  • Can be used with UltraSafe™ fuse holders
  • 600VDC Voltage rating

Applications

Safety, Industrial, Motor Drive & Control, Alternative Energy

Best Seller

11 In stock

11 UK stock for 4-6 days delivery

Available until stock is exhausted

Rs.620.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.620.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.607.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.559.74
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.548.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.511.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --