You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATQR20

Fuse, Cartridge, Time Delay, 20 A, 600 V, 10mm x 38mm, 0.41" x 1.5", Amp-Trap 2000 ATQR Series

MERSEN / FERRAZ SHAWMUT ATQR20
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATQR20
Order Code:
2520705
Product Range
Amp-Trap 2000 ATQR Series
Technical Datasheet:
ATQR20   Datasheet
See all Technical Docs

Product Range Selector (Amp-Trap 2000 ATQR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Time Delay

:
20A

:
600V

:
10mm x 38mm

:
0.41" x 1.5"

:
Amp-Trap 2000 ATQR Series

:
200kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Amp-Trap 2000 ATQR series Cartridge Fuse provide superior protection for the branch circuits of electrical distribution systems. It is suitable for control transformers, solenoids, inductive loads, lighting, heating and general-purpose loads.
  • Time delay for control transformer inrush loads without nuisance opening
  • High-grade silica filler ensures fast arc quenching and high current limitation
  • Fibreglass body provides dimensional stability in harsh industrial settings
  • Metal-embossed date and catalogue number
  • High-visibility orange label ensures instant recognition and simplifies replacement
  • Rejection-style design prevents replacement errors
  • Highly current limiting for low peak let-through current

Applications

Safety, Industrial, Motor Drive & Control, Lighting

7 In stock

7 UK stock for 4-6 days delivery

Available until stock is exhausted

Rs.758.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.758.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --