You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CMS101

Fuseholder, DIN Rail, Modular, 690V, 32A, 10 x 38mm, Screw, Single Pole, Modulostar®, IP20

MERSEN / FERRAZ SHAWMUT CMS101
MERSEN / FERRAZ SHAWMUT CMS101
MERSEN / FERRAZ SHAWMUT CMS101
MERSEN / FERRAZ SHAWMUT CMS101
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CMS101
Order Code:
248757
Also Known As:
T305020
Technical Datasheet:
CMS101   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cartridge Fuse Holder

:
32A

:
10.3mm x 38.1mm

:
Screw

:
1Fuses

:
-

:
690V

:
690V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CMS101 from Mersen is a single pole Modulostar fuse holder for 10.3mm x 38.1mm fuse links without indicator. This modular fuse holder is finger safe under IEC standards to an IP20 grade of protection including fuse changing (with the flick of a finger). It is made of tough and durable thermoplastic or thermoset material. The CMS101 is lockable, DIN rail mountable, shock and vibration tested for marine and railway applications.
  • Power dissipation of 3W
  • Sealable in closed and open position
  • Flame retardant materials with glow wire flammability index to 960°C
  • DC voltage rating of 690VDC
  • Rated current is 32A
  • Short circuit current rating (SCCR) of 200KA
  • Compliant to IEC 60269-2 and IEC 60947-3 standards
  • Rated impulse withstand voltage of 6KV
  • CE marked
  • Operating temperature range from -25°C to 60°C

Also Known As

T305020

No Longer Manufactured

Rs.217.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.217.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.209.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.198.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.189.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --