You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

31059107

Wire-To-Board Terminal Block, 3.5 mm, 7 Ways, 28 AWG, 16 AWG, 1 mm², Screw

31059107 - Wire-To-Board Terminal Block, 3.5 mm, 7 Ways, 28 AWG, 16 AWG, 1 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31059107
Order Code:
2434248
Technical Datasheet:
31059107   Datasheet
See all Technical Docs

Product Overview

The 31059107 is a 7-pole black wire-to-board Screw Terminal Block with through-hole 90° direction of connection and wire protector. It is fittable without loss of poles and has 3.5mm centreline. It has copper-nickel-tin-plated CuZn terminal with tin-plated CuSn wire protector, zinc-chromate (VI) screw surface and PA 66 insulation.
  • IP20 Protection
  • CTI600 Insulating material class
  • -40 to 105°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.5mm

:
7Ways

:
28AWG

:
16AWG

:
1mm²

:
Screw

:
13.5A

:
125V

:
Through Hole Right Angle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.110.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.110.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.97.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.87.46
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.79.98
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.74.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange